Filter Your Search
1 - 2 of 2 results
|
|
FD400-R8B
Esterline Technologies Corporation
|
Check for Price Buy | Transferred | 2.052 W | 70 Ω | 56 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 171 mA | 10 V | 500 mV | 12 V | 10A@56VDC | 16 ms | 16 ms | e3 | -65 °C | 125 °C | DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN | SNAP ON | 28 mm | 25.7 mm | 28 mm | 28mm x 28mm x 25.7mm | EAR99 | 8536.41.00.20 | ||
|
|
FD400-R8B
Esterline Power Systems
|
Check for Price Buy | Active | 2.052 W | 70 Ω | 56 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 171 mA | 10 V | 500 mV | 12 V | 10A@56VDC | 16 ms | 16 ms | e3 | -65 °C | 125 °C | DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN | SNAP ON | 28 mm | 25.7 mm | 28 mm | 28mm x 28mm x 25.7mm | EAR99 | 8536.41.00.20 |