Filter Your Search
1 - 9 of 9 results
|
|
FDB3502
onsemi
|
$1.5200 Buy | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 75 V | 1 | 6 A | 47 mΩ | 54 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41 W | 40 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | D2PAK-3 / TO-263-2 | ROHS COMPLIANT PACKAGE-3 | 418AJ | Not Compliant | EAR99 | ||||||||||||||||
|
|
FDB3502PW
Diotec Electronics Corp
|
Check for Price Buy | Yes | Contact Manufacturer | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 35 A | S-PUFM-W4 | Not Qualified | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | S-PUFM-W4 | Unknown | EAR99 | 8541.10.00.80 | 200 V | SILICON | BRIDGE RECTIFIER DIODE | 1.3 V | 400 A | 1 | 200 V | 10 pA | 200 ns | |||||||||||||||||||||||
|
|
FDB3502P/W-S
Diotec Electronics Corp
|
Check for Price Buy | Contact Manufacturer | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
FDB3502P
Diotec Electronics Corp
|
Check for Price Buy | Yes | Contact Manufacturer | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
FDB3502W
Diotec Electronics Corp
|
Check for Price Buy | Yes | Contact Manufacturer | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 35 A | S-PUFM-W4 | Not Qualified | UL RECOGNIZED | 125 °C | ISOLATED | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | S-PUFM-W4 | Unknown | EAR99 | 8541.10.00.80 | 200 V | SILICON | BRIDGE RECTIFIER DIODE | 1.3 V | 400 A | 1 | 200 V | 10 pA | 200 ns | ||||||||||||||||||||||||
|
|
FDB3502PT
Diotec Electronics Corp
|
Check for Price Buy | Yes | Contact Manufacturer | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 35 A | S-PUFM-D4 | Not Qualified | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | S-PUFM-D4 | Unknown | EAR99 | 8541.10.00.80 | 200 V | SILICON | BRIDGE RECTIFIER DIODE | 1.3 V | 400 A | 1 | 200 V | 10 pA | 200 ns | |||||||||||||||||||||||
|
|
FDB3502T
Diotec Electronics Corp
|
Check for Price Buy | Yes | Contact Manufacturer | NO | BRIDGE, 4 ELEMENTS | 4 | 4 | 35 A | S-PUFM-D4 | Not Qualified | UL RECOGNIZED | 125 °C | ISOLATED | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | S-PUFM-D4 | Unknown | EAR99 | 8541.10.00.80 | 200 V | SILICON | BRIDGE RECTIFIER DIODE | 1.3 V | 400 A | 1 | 200 V | 10 pA | 200 ns | ||||||||||||||||||||||||
|
FDB3502
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 75 V | 1 | 6 A | 47 mΩ | 54 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41 W | 40 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | D2PAK | ROHS COMPLIANT PACKAGE-3 | 2LD,TO263, SURFACE MOUNT | Not Compliant | EAR99 | 8541.29.00.95 | 2 | ||||||||||||||
|
|
FDB3502P/T-S
Diotec Electronics Corp
|
Check for Price Buy | Contact Manufacturer | Unknown | EAR99 |