Filter Your Search
1 - 2 of 2 results
|
FDH400T50R
Texas Instruments
|
Check for Price | Obsolete | 200 mA | 1.1 V | 50 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-PALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||
|
FDH400_T50R
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 200 mA | 1.1 V | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 |