Filter Your Search
1 - 2 of 2 results
|
FDMB3900AN
onsemi
|
$0.4312 | Yes | End Of Life | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 25 V | 2 | 7 A | 23 mΩ | ULTRA-LOW RESISTANCE | 215 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | SWITCHING | SILICON | R-PDSO-N6 | e4 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | DUAL | ONSEMI | 3 X 1.90 MM, ROHS COMPLIANT, MICROFET-6 | 511CW | compliant | EAR99 | onsemi | ||||||
|
FDMB3900AN
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 25 V | 2 | 7 A | 23 mΩ | ULTRA-LOW RESISTANCE | 215 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | SWITCHING | SILICON | R-PDSO-N6 | e4 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 3 X 1.90 MM, ROHS COMPLIANT, MICROFET-6 | 8LD,MLP,DUAL,NON-JEDEC3X1.9,DUAL TIED DAP | compliant | EAR99 | MLP | 8 | 8541.29.00.95 |