Parametric results for: FDMC013P030Z under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: fdmc013p030z
Select parts from the table below to compare.
Compare
Compare
FDMC013P030Z
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 54 A 7 mΩ 54 mJ 1.87 nF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.4 W 30 W 309 A SWITCHING SILICON 238 ns 306 ns S-PDSO-N8 150 °C -55 °C DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE NO LEAD DUAL MLP MLP-8 8 8LD,MLP,DUAL, 3.3MM SQUARE EAR99 8541.29.00.95 2016-09-09
FDMC013P030Z
onsemi
Check for Price Buy Yes Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 54 A 7 mΩ 54 mJ 1.87 nF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.4 W 30 W 309 A SWITCHING SILICON 238 ns 306 ns S-PDSO-N8 e4 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD DUAL WDFN-8 MLP-8 511DH EAR99 8541.29.00.95 2016-09-09