Parametric results for: FDMS3604AS under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: fdms3604as
Select parts from the table below to compare.
Compare
Compare
FDMS3604AS
onsemi
Check for Price Yes Active N-CHANNEL YES SERIES, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 13 A 8 mΩ 75 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W SWITCHING SILICON R-PDSO-N6 e3 Not Qualified 1 150 °C 260 30 DRAIN SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed NO LEAD DUAL ROHS COMPLIANT, PLASTIC, POWER 56, QFN-8 EAR99
package
FDMS3604AS
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SERIES, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 13 A 8 mΩ 75 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W SWITCHING SILICON R-PDSO-N6 e3 Not Qualified 1 150 °C 260 30 DRAIN SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN NO LEAD DUAL ROHS COMPLIANT, PLASTIC, POWER 56, QFN-8 EAR99 QFN 8 8LD,PQFN, NON-JEDEC 5.0X6.0MM, DUAL DAP 8541.29.00.95