Filter Your Search
1 - 3 of 3 results
|
FDMS9600S
onsemi
|
$1.7136 | Yes | End Of Life | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 16 mA | 8.5 mΩ | 375 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | SWITCHING | SILICON | R-PDSO-N8 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | DUAL | ONSEMI | ROHS COMPLIANT, POWER 56, 8 PIN | 506DS | compliant | EAR99 | onsemi | |||||
|
FDMS9600S
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 16 mA | 8.5 mΩ | 375 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-N8 | e4 | COMMERCIAL | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, POWER 56, 8 PIN | unknown | 8 | ||||||||
|
FDMS9600S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 16 mA | 8.5 mΩ | 375 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | SWITCHING | SILICON | R-PDSO-N8 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, POWER 56, 8 PIN | 8LD,MLP,DUAL,NON-JEDEC,5X6MM, DUAL DAP | compliant | EAR99 | 8 | MLP |