Filter Your Search
1 - 10 of 34 results
![]() |
FE1A
Diotec Semiconductor AG
|
$0.0367 | Yes | Active | 1 A | 950 mV | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-204 | ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
![]() |
SFE1A
Diotec Semiconductor AG
|
$0.0540 | Yes | End Of Life | 1 A | 950 mV | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 30 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | 1996-01-06 | ||||||||||||||||||||||
|
FE1A476M6L005TS
Samwha Electronics
|
Check for Price | Active | POLARIZED | NO | ESR IS MEASURED AT 100KHZ-300KHZ | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | BULK | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 47 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (SOLID POLYMER) | 70 mΩ | 9.4 µA | 20 % | 20 % | 10 V | 1.43 A | 0.07 | WIRE | ||||||||||||||||||||||||||||||||||
|
FE1A226M6L005PC
Samwha Electronics
|
Check for Price | Active | POLARIZED | NO | ESR IS MEASURED AT 100KHZ-300KHZ | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | AMMO PACK | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (SOLID POLYMER) | 80 mΩ | 4.4 µA | 20 % | 20 % | 10 V | 1.27 A | 0.07 | WIRE | ||||||||||||||||||||||||||||||||||
|
FE1A
International Semiconductor Inc
|
Check for Price | Obsolete | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | E-LALF-W2 | DO-204AP | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||
|
FE1A
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 1 A | 950 mV | 50 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 30 A | 1 | 50 V | O-PALF-W2 | TS 16949 | DO-41 | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||
|
FE1A106M05005PC
Samwha Electronics
|
Check for Price | Active | POLARIZED | NO | ESR IS MEASURED AT 100KHZ-300KHZ | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | AMMO PACK | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (SOLID POLYMER) | 150 mΩ | 2 µA | 20 % | 20 % | 10 V | 780 mA | 0.07 | WIRE | ||||||||||||||||||||||||||||||||||
|
FE1A685M05005PC
Samwha Electronics
|
Check for Price | Active | POLARIZED | NO | ESR IS MEASURED AT 100KHZ-300KHZ | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | AMMO PACK | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 6.8 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (SOLID POLYMER) | 180 mΩ | 1.36 µA | 20 % | 20 % | 10 V | 745 mA | 0.07 | WIRE | ||||||||||||||||||||||||||||||||||
|
FE1A476M6L005PA
Samwha Electronics
|
Check for Price | Active | POLARIZED | NO | ESR IS MEASURED AT 100KHZ-300KHZ | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | AMMO PACK | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 47 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (SOLID POLYMER) | 70 mΩ | 9.4 µA | 20 % | 20 % | 10 V | 1.43 A | 0.07 | WIRE | ||||||||||||||||||||||||||||||||||
|
FE1A226M6L005TS
Samwha Electronics
|
Check for Price | Active | POLARIZED | NO | ESR IS MEASURED AT 100KHZ-300KHZ | 105 °C | -55 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | BULK | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (SOLID POLYMER) | 80 mΩ | 4.4 µA | 20 % | 20 % | 10 V | 1.27 A | 0.07 | WIRE |