Filter Your Search
1 - 6 of 6 results
|
FES1DWTGTRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.80 | ||
|
FES1DWHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
FES1DWTGHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | ||
|
FES1DWTRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
FES1DWSRTGTRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE, LOW NOISE, LOW POWER LOSS | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
FES1DWSRTGHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, LOW POWER LOSS | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 |