Filter Your Search
1 - 4 of 4 results
|
FES3JTRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 3 A | 1.25 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||
|
FES3JTRTS
Fagor Electrónica
|
Check for Price | Active | 3 A | 1.25 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
FES3JHE3TRTB
Fagor Electrónica
|
Check for Price | Active | 3 A | 1.25 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
FES3J
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 3 A | 1.25 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | DO-214AB | 2 |