Filter Your Search
1 - 10 of 14 results
|
FES8BT
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 8 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH VOLTAGE ULTRA FAST RECOVERY | 200 A | 1 | 100 V | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
FES8BT-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 8 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | TO-220AC | R-PSFM-T2 | 3 | Vishay | |||||
|
FES8BT-E3/45
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay | ||||||||||
|
FES8BT/45
Vishay Semiconductors
|
Check for Price | No | Transferred | 8 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | GENERAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T2 | |||||||||||
|
FES8BT
Vishay Semiconductors
|
Check for Price | Obsolete | 8 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | TO-220AC | PLASTIC PACKAGE-2 | 3 | |||||||||
|
FES8BTHE3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | TO-220AC | R-PSFM-T2 | 3 | Vishay | |||||
|
FES8BT-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 8 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | TO-220AC | R-PSFM-T2 | 3 | |||||||||
|
FES8BTHE3/45
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay | ||||||||||
|
FES8BT/45
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 8 A | 950 mV | 35 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 125 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||
|
FES8BT
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 8 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | ULTRA FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 |