Filter Your Search
1 - 1 of 1 results
|
FESF16FTHE3_A/P
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 250 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ITO-220AC | unknown | EAR99 | 8541.10.00.80 |