Filter Your Search
1 - 10 of 1,637 results
|
FFC-18T7BMEP9
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | MALE | BOARD | GOLD (4) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (4) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||
|
FFC-18T4DM1
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 18 | 2 | 2.54 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ROHS COMPLIANT | |||||||||||||||||||||
|
FFC-18T2LBW2B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | MALE | BOARD | TIN LEAD (118) OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||
|
FFC-18T13BMEP5
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | MALE | BOARD | GOLD (12) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (12) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||
|
FFC-18T3BMEP8B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||
|
FFC-18T6AMEP1
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 1 | 2.54 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||
|
FFC-18T14AMEP2B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 1 | 2.54 mm | MALE | BOARD | TIN LEAD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||
|
FFC-18T23LAMEP1
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 18 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYAMIDE66 | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8u inch | SOLDER | 0.1 inch | 0.163 inch | 1.8 inch | 0.075 inch | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||
|
FFC-18T7BSMB
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | MALE | BOARD | GOLD (28) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | GOLD (28) OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown | ||||||||||||||||||||||||||
|
FFC-18T19BMEP8B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | HONDA TSUSHIN KOGYO CO LTD | unknown |