Filter Your Search
1 - 4 of 4 results
|
FFH60UP40S
onsemi
|
$2.9031 | Yes | End Of Life | 60 A | 1.4 V | 85 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | HIGH RELIABILITY, FREEWHEELING DIODE | ULTRA FAST RECOVERY | 600 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-247 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-247, 2 PIN | 340CL | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
|
FFH60UP40S3
onsemi
|
$3.0235 | Yes | End Of Life | 60 A | 1.3 V | 85 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | HIGH RELIABILITY, FREEWHEELING DIODE | ULTRA FAST RECOVERY | 600 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AD | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-247, 3 PIN | 340CK | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
|
FFH60UP40S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 A | 1.4 V | 85 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FREE WHEELING DIODE, HIGH RELIABILITY | ULTRA FAST RECOVERY | 600 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-247 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, TO-247, 2 PIN | TO247,MOLDED,2LD, JEDEC OPTION AB | not_compliant | EAR99 | 8541.10.00.80 | TO-247 | 2 | |||||
|
FFH60UP40S3
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 A | 1.3 V | 85 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FREE WHEELING DIODE, HIGH RELIABILITY | ULTRA FAST RECOVERY | 600 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AD | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, TO-247, 3 PIN | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | not_compliant | EAR99 | 8541.10.00.80 | TO-247 | 3 |