Filter Your Search
1 - 2 of 2 results
|
FFL20U120DNTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 A | 3.5 V | 120 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | ULTRA FAST SOFT RECOVERY POWER | 120 A | 1 | Not Qualified | R-PSFM-T3 | TO-264AA | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-264AA | TO-264, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||||
|
FFL20U120DN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 A | 3.5 V | 120 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 120 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-264AA | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-264AA | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 |