Filter Your Search
1 - 1 of 1 results
|
FFM101L-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 30 A | 1 | 50 V | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 |