Filter Your Search
1 - 10 of 37 results
|
FFM104
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | METALLURGICALLY BONDED, LOW LEAKAGE CURRENT | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AC | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
FFM104L-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 30 A | 1 | 400 V | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | |||||||||||||
|
FFM104
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
FFM104-M
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
FFM104F-T
Rectron Semiconductor
|
Check for Price | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 1 | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | RECTRON LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
FFM104W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | PLASTIC, SMX, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
FFM104
Continental Device India Ltd
|
Check for Price | Yes | Active | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
FFM104BV-W
Rectron Semiconductor
|
Check for Price | Active | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 30 A | 1 | 400 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | |||||||||||||
|
FFM104-L-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMA-L, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
FFM104W-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 30 A | 1 | 400 V | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 |