Filter Your Search
1 - 7 of 7 results
|
FFM104L-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 30 A | 1 | 400 V | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | ||||||||||
|
FFM104-L-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | SMA-L, 2 PIN | 8541.10.00.80 | |||||||||||||
|
FFM104L-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 30 A | 1 | 400 V | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | ||||||||||
|
FFM104L-HF-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 30 A | 1 | 400 V | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | ||||||||||
|
FFM104L
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | METALLURGICALLY BONDED | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | 8541.10.00.80 | 2 | ||||||||||
|
FFM104-L
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | SMA-L, 2 PIN | 8541.10.00.80 | |||||||||||||
|
FFM104L-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 30 A | 1 | 400 V | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 |