Filter Your Search
1 - 10 of 37 results
|
FFM106M
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 30 A | 1 | R-PDSO-F2 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FRONTIER ELECTRONICS CORP | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
FFM106V-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | C BEND | DUAL | RECTRON LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FFM106V-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | C BEND | DUAL | RECTRON LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FFM106
LRC Leshan Radio Co Ltd
|
Check for Price | Active | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LESHAN RADIO CO LTD | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
FFM106W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | 2 | ||||||||
|
FFM106-S-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMA-S, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
FFM106B-T
Rectron Semiconductor
|
Check for Price | Active | 1 A | 1.3 V | 500 ns | 5 µA | SILICON | 800 V | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 30 A | 1 | 800 V | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
FFM106-M
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 30 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FFM106-MH
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 30 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
FFM106-M-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 30 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 |