Filter Your Search
1 - 2 of 2 results
|
FFPF05U60STU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 A | 2.3 V | 80 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 30 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AC | LEAD FREE, TO-220F, 2 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
FFPF05U60STU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 A | 80 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 30 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AC | LEAD FREE, TO-220F, 2 PIN | 3 | unknown | EAR99 | 8541.10.00.80 |