Filter Your Search
1 - 3 of 3 results
|
FFPF10U60STU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 A | 90 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 60 A | 1 | Not Qualified | R-PSFM-T2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220F | R-PSFM-T2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||
|
FFPF10U60S
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 A | 2.2 V | 90 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 60 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | R-PSFM-T2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||
|
FFPF10U60STU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 10 A | 2.2 V | 90 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 60 A | 1 | Not Qualified | R-PSFM-T2 | e3 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 |