Filter Your Search
1 - 5 of 5 results
|
FFPF20UP60DNTU_G
onsemi
|
Check for Price | Yes | Obsolete | 10 A | 2.2 V | 70 ns | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | AVALANCHE | FREE WHEELING DIODE, HIGH RELIABILITY | ULTRA FAST RECOVERY | 50 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | R-PSFM-T3 | TO220M03 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FFPF20UP60DNTU-G
onsemi
|
Check for Price | Yes | End Of Life | 10 A | 2 V | 70 ns | RECTIFIER DIODE | NO | 600 V | 50 A | 150 °C | ON SEMICONDUCTOR | 221AT | unknown | TO-220F 3L | onsemi | ||||||||||||||||||||||||||||||
|
FFPF20UP60DNTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 10 A | 2 V | 70 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, TO-220F, 3 PIN | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | not_compliant | EAR99 | 8541.10.00.80 | TO-220F | 3 | |||||||
|
FFPF20UP60DNTU_G
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 10 A | 2.2 V | 70 ns | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | AVALANCHE | FREE WHEELING DIODE, HIGH RELIABILITY | ULTRA FAST RECOVERY | 50 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F, 3 PIN | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | not_compliant | EAR99 | 8541.10.00.80 | TO-220F | 3 | ||||||
|
FFPF20UP60DNTU
onsemi
|
Check for Price | Yes | End Of Life | 10 A | 2 V | 70 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220F, 3 PIN | 221AT | not_compliant | EAR99 | 8541.10.00.80 | onsemi |