Filter Your Search
1 - 2 of 2 results
|
FFPF30UP20DNTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 15 A | 1 V | 45 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY POWER | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | TO-220F, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
FFPF30UP20DNTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 A | 45 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY POWER | 150 A | 1 | COMMERCIAL | R-PSFM-T3 | e3 | TO-220AB | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | R-PSFM-T3 | 3 | unknown |