Filter Your Search
1 - 3 of 3 results
|
FFSH40120ADN-F155
onsemi
|
$17.9592 | Yes | Active | 20 A | 1.75 V | 200 µA | 220 W | SILICON CARBIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | AVALANCHE | HIGH RELIABILITY, PD-CASE | EFFICIENCY | 135 A | 1 | 1.2 kV | R-PSFM-T3 | e3 | TO-247 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-247 3L | 340CH | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
|
FFSH40120ADN_F155
onsemi
|
Check for Price | Yes | Active | 20 A | 1.75 V | 200 µA | 220 W | SILICON CARBIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | AVALANCHE | HIGH RELIABILITY, PD-CASE | EFFICIENCY | 135 A | 1 | 1.2 kV | R-PSFM-T3 | e3 | TO-247 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO247G03 | compliant | EAR99 | 8541.10.00.80 | onsemi | R-PSFM-T3 | |||||
|
FFSH40120ADN_F155
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 A | 1.75 V | 200 µA | 220 W | SILICON CARBIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | SCHOTTKY | HIGH RELIABILITY, PD-CASE | EFFICIENCY | 135 A | 1 | R-PSFM-T3 | TO-247AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | TO-247,MOLDED,3 LEADS,JEDEC AB LONG LEADS | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | 3 |