Filter Your Search
1 - 10 of 33 results
|
FG2000D80
Powerex Power Semiconductors
|
Check for Price | Active | 4 V | 1000 kA | 250 mA | 3 A | 4 kV | GATE TURN-OFF SCR | 1.5 V | 15 kA | NO | POWEREX INC | unknown | EAR99 | |||||||||||||||||||||
|
FG2000DV78
Powerex Power Semiconductors
|
Check for Price | Obsolete | 3.9 kV | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2000 A | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | unknown | EAR99 | DISK BUTTON, O-CEDB-N2 | 2 | 8541.30.00.80 | |||||||||||||
|
FG2000DV80
Powerex Power Semiconductors
|
Check for Price | Obsolete | 940 kA | 150 mA | 3 A | 4 kV | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2000 A | 1.5 V | 13 kA | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | unknown | EAR99 | DISK BUTTON, O-CEDB-N2 | 2 | 8541.30.00.80 | ||||||||
|
FG2000FX-50DA
Mitsubishi Electric
|
Check for Price | Obsolete | 1050 kA | 50 mA | 2.5 A | 2.5 kV | 1.65 kA | GATE TURN-OFF SCR | 1.5 V | 16 kA | 2.5 kV | O-CEPF-N2 | Not Qualified | 125 °C | -40 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | PRESS FIT | YES | NO LEAD | END | MITSUBISHI ELECTRIC CORP | unknown | EAR99 | PRESS FIT, O-CEPF-N2 | 8541.30.00.80 | 1995-09-01 | |||||||
|
FG2000DV82
Powerex Power Semiconductors
|
Check for Price | Obsolete | 4.1 kV | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2000 A | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | unknown | EAR99 | DISK BUTTON, O-CEDB-N2 | 2 | 8541.30.00.80 | |||||||||||||
|
FG2000JV90DA
Powerex Power Semiconductors
|
Check for Price | Active | 3.5 V | 600 kA | 100 mA | 2.5 A | 4.5 kV | GATE TURN-OFF SCR | 1.5 V | 13 kA | 125 °C | -40 °C | NO | POWEREX INC | unknown | EAR99 | , | ||||||||||||||||||
|
FG2000DV72
Powerex Power Semiconductors
|
Check for Price | Obsolete | 3.6 kV | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2000 A | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | unknown | EAR99 | DISK BUTTON, O-CEDB-N2 | 2 | 8541.30.00.80 | |||||||||||||
|
FG2000EX50D
Powerex Power Semiconductors
|
Check for Price | Obsolete | 2.5 kV | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2000 A | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | unknown | EAR99 | DISK BUTTON, O-CEDB-N2 | 2 | 8541.30.00.80 | |||||||||||||
|
FG2000EX44D
Powerex Power Semiconductors
|
Check for Price | Obsolete | 2.2 kV | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2000 A | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | unknown | EAR99 | DISK BUTTON, O-CEDB-N2 | 2 | 8541.30.00.80 | |||||||||||||
|
FG2000DV76
Powerex Power Semiconductors
|
Check for Price | Obsolete | 3.8 kV | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2000 A | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | unknown | EAR99 | DISK BUTTON, O-CEDB-N2 | 2 | 8541.30.00.80 |