Filter Your Search
1 - 3 of 3 results
|
FG4000GX-90DA
Mitsubishi Electric
|
Check for Price | Not Recommended | 1200 kA | 150 mA | 2.5 A | 4.5 kV | 1.8 kA | GATE TURN-OFF SCR | SINGLE | 1.5 V | 25 kA | 17 V | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | MITSUBISHI ELECTRIC CORP | DISK BUTTON, O-CXDB-X4 | unknown | EAR99 | 8541.30.00.80 | ||||
|
FG4000GX90DA
Mitsubishi Electric
|
Check for Price | Active | 1200 kA | 150 mA | 2.5 A | 4.5 kV | 1.8 kA | GATE TURN-OFF SCR | SINGLE | 1.5 V | 25 kA | 17 V | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | MITSUBISHI ELECTRIC CORP | DISK BUTTON, O-CXDB-X4 | unknown | 3 | |||||
|
FG4000GX90DA
Powerex Power Semiconductors
|
Check for Price | Active | 4.3 V | 1200 kA | 150 mA | 2.5 A | 4.5 kV | GATE TURN-OFF SCR | 1.5 V | 25 kA | 125 °C | -40 °C | NO | POWEREX INC | , | unknown | EAR99 |