Filter Your Search
1 - 1 of 1 results
|
FH12-50S-0.5SV(55)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 50 | 1 | 1 mm | 2 | 50 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | 150VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | SOLDER HOLDING POSTS | Nickel/Gold (Ni/Au) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.9972 mm | 1.97u inch | SURFACE MOUNT | 0.167 inch | 0.217 inch | 1.118 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | Hirose |