Filter Your Search
1 - 4 of 4 results
|
FH23-39S-0.3SHW(05)
Hirose Electric Co Ltd
|
$2.2299 | Yes | Yes | Active | 39 | 1 | 600 µm | 2 | 100 mΩ | 300 mA | FEMALE | 10 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | LIF, ZIF, STAGGERED PIN | 90VAC V | NO | LIF N | 50 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | BELLOWED TYPE | BEIGE | 0.012 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.559 inch | HIROSE ELECTRIC CO LTD | HALOGEN FREE | compliant | EAR99 | Hirose | |||||||
|
FH23-39S-0.3SHW(51)
Hirose Electric Co Ltd
|
Check for Price | No | No | Obsolete | 39 | 1 | 600 µm | 2 | 100 mΩ | 300 mA | FEMALE | 10 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN LEAD | RIGHT ANGLE | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | 90VAC V | NO | LIF N | 50 MΩ | LIF N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.012 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.445 mm | SURFACE MOUNT | 0.049 inch | 0.185 inch | 0.559 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | ||||||
|
FH23-39S-0.3SHW(10)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | FFC/FPC CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose | ||||||||||||||||||||||||||||||||||||||||||||
|
FH23-39S-0.3SHW
Hirose Electric Co Ltd
|
Check for Price | Obsolete | 39 | 2 | 600 µm | 2 | 100 mΩ | 300 mA | FEMALE | 10 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | LIF, ZIF, STAGGERED PIN | 90VAC V | NO | LIF N | 50 MΩ | LIF N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | PHOSPHOR BRONZE | STAGGERED | BELLOWED TYPE | 0.012 inch | NO | EJECT LEVER | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.445 mm | SURFACE MOUNT | 0.049 inch | 0.185 inch | 0.559 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose |