Parametric results for: FH26-13S-0.3SHW(05) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fh2613s03shw05
Select parts from the table below to compare.
Compare
Compare
FH26-13S-0.3SHW(05)
Hirose Electric Co Ltd
$1.4764 Yes Yes Obsolete 13 2 600 µm 2 100 mΩ 200 mA FEMALE 10 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (1) RIGHT ANGLE FFC/FPC CONNECTOR LOW PROFILE 90VAC V NO ZIF N 50 MΩ ZIF N NO NO e4 NO UL 94V-0 -55 °C 85 °C FITTING NAIL Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.012 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.794 mm FLASH inch SURFACE MOUNT 0.039 inch 0.126 inch 0.213 inch HIROSE ELECTRIC CO LTD ROHS COMPLIANT unknown EAR99 Hirose