Filter Your Search
1 - 2 of 2 results
|
FH34S-26S-0.5SH(50)
Hirose Electric Co Ltd
|
$1.5751 | Yes | Yes | Obsolete | 26 | 1 | 500 µm | 1 | 100 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | FFC/FPC CONNECTOR | LOW PROFILE | 350VAC V | NO | ZIF N | 500 MΩ | ZIF N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2u inch | SURFACE MOUNT | 0.039 inch | 0.125 inch | 0.591 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | Hirose | |||
|
FH34S-26S-0.5SH(99)
Hirose Electric Co Ltd
|
Check for Price | Obsolete | 26 | 1 | 508 µm | 1 | 100 mΩ | 500 mA | 20 Cycles | BOARD | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 350VAC V | NO | ZIF N | 500 MΩ | UL | -55 °C | 85 °C | SOLDER HOLDING POSTS | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.020 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.039 inch | 0.126 inch | 0.591 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 |