Filter Your Search
1 - 3 of 3 results
|
FH36-51S-0.3SHW(99)
Hirose Electric Co Ltd
|
$2.9750 | Yes | Obsolete | 51 | 1 | 609.6 µm | 2 | 10 mΩ | 200 mA | 10 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU | RIGHT ANGLE | FFC/FPC CONNECTOR | 120VAC V | NO | ZIF N | 50 MΩ | UL | -55 °C | 85 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.012 inch | NO | LOCKING | ONE | STAGGERED | 2.3622 mm | SURFACE MOUNT | 0.039 inch | 0.106 inch | 0.665 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose | |||||||||||
|
FH36-51S-0.3SHW(50)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 51 | 1 | 300 µm | 2 | 10 mΩ | FEMALE | 10 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | 50 MΩ | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) | COPPER ALLOY | STAGGERED | CENTRONIC | BEIGE | 0.012 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | ||||||||||||
|
FH36-51S-0.3SHW(10)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | FFC/FPC CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | EAR99 |