Filter Your Search
1 - 1 of 1 results
|
FH43B-81S-0.2SHW(10)
Hirose Electric Co Ltd
|
Check for Price | Obsolete | 81 | 1 | 200 µm | 2 | 100 mΩ | 200 mA | FEMALE | 10 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | RIGHT ANGLE | FFC/FPC CONNECTOR | LOW PROFILE | 90VAC V | NO | ZIF N | 50 MΩ | ZIF N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | LOCATING POSTS | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.008 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.413 mm | 2u inch | SURFACE MOUNT | 0.035 inch | 0.112 inch | 0.701 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 |