Filter Your Search
1 - 3 of 3 results
|
FI-S2P-HFE-E1500
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 2 | BOARD | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | compliant | |||||||||||||||||||||||||||||
|
FI-S2P-HF-E1500
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 2 | 1 | 1.25 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | HIGH DENSITY | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | NO | ONE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
FI-S2P-HFE
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 2 | 1 | 1.2446 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 100 MΩ | POLARIZED HOUSING | UL | -40 °C | 80 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.071 inch | 0.209 inch | 0.24 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | EAR99 | 8536.69.40.40 |