Filter Your Search
1 - 3 of 3 results
|
FK22C0G2A104J
TDK Corporation
|
$0.9121 | Yes | Obsolete | 100 nF | 100 V | 5 % | 3016 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 8 mm | 7.5 mm | 4 mm | TDK CORP | , 3016 | compliant | EAR99 | 8532.24.00.60 | TDK | ||
|
FK22C0G2A104JN000
TDK Corporation
|
Check for Price | Yes | Not Recommended | 100 nF | 100 V | 5 % | 3016 | C0G | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN COPPER | 5 mm | WIRE | 8 mm | 7.5 mm | 4 mm | TDK CORP | , 3016 | compliant | EAR99 | 8532.23.00.60 | TDK | ||
|
FK22C0G2A104JN006
TDK Corporation
|
Check for Price | Yes | Not Recommended | 100 nF | 100 V | 5 % | 3016 | C0G | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN COPPER | 5 mm | WIRE | 8 mm | 7.5 mm | 4 mm | TDK CORP | , 3016 | compliant | EAR99 | 8532.23.00.60 | TDK |