Filter Your Search
1 - 3 of 3 results
|
FK22C0G2J822J
TDK Corporation
|
$0.6672 | Yes | Obsolete | 8.2 nF | 630 V | 5 % | 3016 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | FK | FK(MID VOLTAGE) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 8 mm | 7.5 mm | 4 mm | TDK CORP | , 3016 | compliant | EAR99 | 8532.24.00.60 | |||
|
FK22C0G2J822JN006
TDK Corporation
|
Check for Price | Yes | Not Recommended | 8.2 nF | 630 V | 5 % | 3016 | C0G | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN COPPER | 5 mm | WIRE | 8 mm | 7.5 mm | 4 mm | TDK CORP | , 3016 | compliant | EAR99 | 8532.23.00.60 | TDK | ||||
|
FK22C0G2J822JN000
TDK Corporation
|
Check for Price | Yes | Not Recommended | 8.2 nF | 630 V | 5 % | 3016 | C0G | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN COPPER | 5 mm | WIRE | 8 mm | 7.5 mm | 4 mm | TDK CORP | , 3016 | compliant | EAR99 | 8532.23.00.60 | TDK |