Filter Your Search
1 - 3 of 3 results
|
FK22X7R1C156MR000
TDK Corporation
|
Check for Price | Yes | Not Recommended | 15 µF | 16 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN COPPER | 4 mm | WIRE | 8 mm | 7.5 mm | 4 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | TDK | ||||
|
FK22X7R1C156M
TDK Corporation
|
Check for Price | Yes | Yes | Active | 15 µF | 16 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | DISK PACKAGE | AMMO PACK | NO | TIN COPPER | WIRE | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||
|
FK22X7R1C156MR006
TDK Corporation
|
Check for Price | Yes | Not Recommended | 15 µF | 16 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN COPPER | 4 mm | WIRE | 8 mm | 7.5 mm | 4 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | TDK |