Filter Your Search
1 - 1 of 1 results
|
FKP1R031007D00JYSD
Wima
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 600 | 600 V | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Pure Tin (Sn) | 37.5 mm | WIRE | 26 mm | 41.5 mm | 15 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | WIMA |