Filter Your Search
1 - 2 of 2 results
|
FKPF12N80
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 µA | 50 mA | 30 mA | 800 V | 12 A | TRIAC | SINGLE | 10 V/us | 300 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | LEAD FREE, TO-220F, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||
|
FKPF12N80YDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 µA | 50 mA | 30 mA | 800 V | 12 A | TRIAC | SINGLE | 10 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | LEAD FREE, TO-220F, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |