Filter Your Search
1 - 9 of 9 results
|
FKS21500/10/400VDCAMMO18.5
Wima
|
Check for Price | Yes | Yes | Obsolete | 1.5 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
FKS21500/10/400ROLL
Wima
|
Check for Price | Yes | Obsolete | 1.5 nF | 400 V | 10 % | 2810 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | FKS2(400V) | e3 | 100 °C | -55 °C | 2 | Radial | Roll | Tin (Sn) | 5 mm | 6.5 mm | 7.2 mm | 2.5 mm | WIMA GMBH & CO KG | , 2810 | unknown | EAR99 | 8532.25.00.80 | ||||||||
|
FKS21500/10/400BULK
Wima
|
Check for Price | Yes | Obsolete | 1.5 nF | 400 V | 10 % | 2810 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | FKS2(400V) | e3 | 100 °C | -55 °C | 2 | Radial | Bulk | Tin (Sn) | 5 mm | 6.5 mm | 7.2 mm | 2.5 mm | WIMA GMBH & CO KG | , 2810 | unknown | EAR99 | 8532.25.00.80 | ||||||||
|
FKS21500/10/400VDCROLL18.5
Wima
|
Check for Price | Yes | Yes | Obsolete | 1.5 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ROLL | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
FKS21500/10/400REEL
Wima
|
Check for Price | Yes | Obsolete | 1.5 nF | 400 V | 10 % | 2810 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | FKS2(400V) | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 5 mm | 6.5 mm | 7.2 mm | 2.5 mm | WIMA GMBH & CO KG | , 2810 | unknown | EAR99 | 8532.25.00.80 | ||||||||
|
FKS21500/10/400VDCREEL18/360
Wima
|
Check for Price | Yes | Yes | Obsolete | 1.5 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | IEC60384-11 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
FKS21500/10/400VDCREEL18.5/360
Wima
|
Check for Price | Yes | Yes | Obsolete | 1.5 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
FKS21500/10/400
Wima
|
Check for Price | Yes | Yes | Obsolete | 1.5 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
FKS21500/10/400AMMO
Wima
|
Check for Price | Yes | Obsolete | 1.5 nF | 400 V | 10 % | 2810 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | FKS2(400V) | e3 | 100 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 5 mm | 6.5 mm | 7.2 mm | 2.5 mm | WIMA GMBH & CO KG | , 2810 | unknown | EAR99 | 8532.25.00.80 |