Parametric results for: FL-R-30 under Time Delay Relays

Filter Your Search

1 - 10 of 6,484 results

All Filters
|
-
Manufacturer Part Number: flr30
Select parts from the table below to compare.
Compare
Compare
FLR300-A4B80SA2
Esterline Power Systems
Check for Price Active e4 -55 °C 125 °C SNAP-ON 13.3 mm EAR99 8536.41.00.20 28.6 mm 26 mm 32 V .3A@115VAC 300 mA 2 A 2A@28VDC 115 V 28 V AC/DC 100000 Cycle(s) 80 s SOCKET MOUNT 26mm x 13.3mm x 28.6mm MOMENTARY DPDT OFF-DELAY RELAY HERMETICALLY SEALED NO GOLD
FLR300-B4B2.5SB3
Esterline Technologies Corporation
Check for Price Transferred PANEL MOUNTABLE e4 -40 °C 85 °C SNAP-ON 13.3 mm EAR99 8536.41.00.20 28.6 mm 26 mm 32 V .3A@115VAC 300 mA 2 A 2A@28VDC 115 V 28 V AC/DC 100000 Cycle(s) 2.5 s SOCKET MOUNT 26mm x 13.3mm x 28.6mm MOMENTARY DPDT OFF-DELAY RELAY HERMETICALLY SEALED NO GOLD
FLR300-A2C1B2
Esterline Power Systems
Check for Price Active -40 °C 85 °C SOLDER HOOK 13.3 mm EAR99 8536.41.00.20 28.6 mm 26 mm 32 V .3A@115VAC 300 mA 2 A 2A@28VDC 115 V 28 V AC/DC 100000 Cycle(s) PANEL MOUNT 26mm x 13.3mm x 28.6mm MOMENTARY DPDT MULTI-DELAY RELAY HERMETICALLY SEALED NO 2.5 s 100 ms
FLR300-J1C0.1SA2
Esterline Technologies Corporation
Check for Price Transferred PANEL MOUNTABLE e3 -55 °C 125 °C SNAP-ON 13.3 mm EAR99 8536.41.00.20 28.6 mm 26 mm 32 V .3A@115VAC 300 mA 2 A 2A@28VDC 115 V 28 V AC/DC 100000 Cycle(s) 100 ms SOCKET MOUNT 26mm x 13.3mm x 28.6mm MOMENTARY DPDT MULTI-DELAY RELAY HERMETICALLY SEALED NO TIN
FLR300-J4C25SA2
Esterline Technologies Corporation
Check for Price Transferred PANEL MOUNTABLE e4 -55 °C 125 °C SNAP-ON 13.3 mm EAR99 8536.41.00.20 28.6 mm 26 mm 32 V .3A@115VAC 300 mA 2 A 2A@28VDC 115 V 28 V AC/DC 100000 Cycle(s) 25 s SOCKET MOUNT 26mm x 13.3mm x 28.6mm MOMENTARY DPDT MULTI-DELAY RELAY HERMETICALLY SEALED NO GOLD
FLR300-J1C1B2
Esterline Technologies Corporation
Check for Price Transferred PANEL MOUNTABLE e3 -40 °C 85 °C SNAP-ON 13.3 mm EAR99 8536.41.00.20 28.6 mm 26 mm 32 V .3A@115VAC 300 mA 2 A 2A@28VDC 115 V 28 V AC/DC 100000 Cycle(s) SOCKET MOUNT 26mm x 13.3mm x 28.6mm MOMENTARY DPDT MULTI-DELAY RELAY HERMETICALLY SEALED NO TIN 2.5 s 100 ms
FLR300-A1B3A2
Esterline Technologies Corporation
Check for Price Transferred e3 -55 °C 125 °C SNAP-ON 13.3 mm EAR99 8536.41.00.20 28.6 mm 26 mm 32 V .3A@115VAC 300 mA 2 A 2A@28VDC 115 V 28 V AC/DC 100000 Cycle(s) SOCKET MOUNT 26mm x 13.3mm x 28.6mm MOMENTARY DPDT OFF-DELAY RELAY HERMETICALLY SEALED NO TIN 80 s 3.2 s
FLR300-J2B2B2
Esterline Power Systems
Check for Price Active -40 °C 85 °C SOLDER HOOK 13.3 mm EAR99 8536.41.00.20 28.6 mm 26 mm 32 V .3A@115VAC 300 mA 2 A 2A@28VDC 115 V 28 V AC/DC 100000 Cycle(s) PANEL MOUNT 26mm x 13.3mm x 28.6mm MOMENTARY DPDT OFF-DELAY RELAY HERMETICALLY SEALED NO 10 s 400 ms
FLR300-C2B2B1
Esterline Technologies Corporation
Check for Price Transferred -40 °C 85 °C SOLDER HOOK 13.3 mm EAR99 8536.41.00.20 28.6 mm 26 mm 32 V .3A@115VAC 300 mA 2 A 2A@28VDC 115 V 28 V AC/DC 100000 Cycle(s) PANEL MOUNT 26mm x 13.3mm x 28.6mm MOMENTARY DPDT OFF-DELAY RELAY HERMETICALLY SEALED NO 10 s 400 ms
FLR300-J4C0.1SB2
Esterline Technologies Corporation
Check for Price Transferred PANEL MOUNTABLE e4 -40 °C 85 °C SNAP-ON 13.3 mm EAR99 8536.41.00.20 28.6 mm 26 mm 32 V .3A@115VAC 300 mA 2 A 2A@28VDC 115 V 28 V AC/DC 100000 Cycle(s) 100 ms SOCKET MOUNT 26mm x 13.3mm x 28.6mm MOMENTARY DPDT MULTI-DELAY RELAY HERMETICALLY SEALED NO GOLD