Parametric results for: FLDM- under Delay Lines

Filter Your Search

1 - 10 of 554 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: fldm
Select parts from the table below to compare.
Compare
Compare
package
MDFLDM-TTL-50G
Engineered Components Co
Check for Price Contact Manufacturer 5 V 50 ns 1 YES SOP F ACTIVE DELAY LINE TTL TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED TRUE NO 5.25 V 4.75 V COMMERCIAL R-XDSO-G8 Not Qualified 70 °C 5 8 UNSPECIFIED RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 7.239 mm 10.795 mm 12.7 mm SOIC GULLWING, MODULE-8 8 8542.39.00.60
package
FLDM-TTL-600T
Engineered Components Co
Check for Price Contact Manufacturer 5 V 600 ns 1 YES SOL F/FAST ACTIVE DELAY LINE TTL TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED TRUE NO 5.25 V 4.75 V COMMERCIAL R-XDSO-L8 Not Qualified 70 °C 5 8 UNSPECIFIED RECTANGULAR SMALL OUTLINE L BEND 2.54 mm DUAL 7.239 mm 10.795 mm 20.32 mm SOIC TUCKED LEAD, MODULE-14/8 8 8542.39.00.60
package
SSFLDM-TTL-50J
Engineered Components Co
Check for Price Contact Manufacturer 5 V 50 ns 1 YES SOJ F ACTIVE DELAY LINE TTL TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED TRUE NO 5.25 V 4.75 V COMMERCIAL R-XDSO-J8 Not Qualified 70 °C 5 8 UNSPECIFIED RECTANGULAR SMALL OUTLINE J BEND 2.54 mm DUAL 8.255 mm 9.525 mm 12.7 mm SOJ J LEAD, MODULE-8 8 8542.39.00.60
FLDM-TTL-800
Engineered Components Co
Check for Price Contact Manufacturer 8542.39.00.60
package
MDFLDM-TTL-90G
Engineered Components Co
Check for Price Contact Manufacturer 5 V 90 ns 1 YES SOP F ACTIVE DELAY LINE TTL TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED TRUE NO 5.25 V 4.75 V COMMERCIAL R-XDSO-G8 Not Qualified 70 °C 5 8 UNSPECIFIED RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 7.239 mm 10.795 mm 12.7 mm SOIC GULLWING, MODULE-8 8 8542.39.00.60
package
SSFLDM-TTL-10J
Engineered Components Co
Check for Price Contact Manufacturer 5 V 10 ns 1 YES SOJ F ACTIVE DELAY LINE TTL INPUT TO 1ST TAP DELAY = 6NS; TYP. ICC = 40MA; MAX RISE TIME CAPTURED TRUE NO 5.25 V 4.75 V COMMERCIAL R-XDSO-J8 Not Qualified 70 °C 5 8 UNSPECIFIED RECTANGULAR SMALL OUTLINE J BEND 2.54 mm DUAL 8.255 mm 9.525 mm 12.7 mm SOJ J LEAD, MODULE-8 8 8542.39.00.60
package
FLDM-TTL-250G
Engineered Components Co
Check for Price Contact Manufacturer 5 V 250 ns 1 YES SOP F/FAST ACTIVE DELAY LINE TTL TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED TRUE NO 5.25 V 4.75 V COMMERCIAL R-XDSO-G8 Not Qualified 70 °C 5 8 UNSPECIFIED RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 7.239 mm 10.795 mm 20.32 mm SOIC GULLWING, MODULE-14/8 8 8542.39.00.60
package
FLDM-TTL-25F
Engineered Components Co
Check for Price Contact Manufacturer 5 V 25 ns 1 NO QIP F/FAST ACTIVE DELAY LINE TTL TYP. ICC = 40MA; INTERNAL TERMINATION; MAX RISE TIME CAPTURED TRUE NO 5.25 V 4.75 V COMMERCIAL R-XDIP-P8 Not Qualified 70 °C 5 8 UNSPECIFIED RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 6.35 mm 7.62 mm 20.32 mm DIP MODULE, DIP-14/8 14 8542.39.00.60
package
MDFLDM-TTL-225F
Engineered Components Co
Check for Price Contact Manufacturer 5 V 225 ns 1 NO QIP F ACTIVE DELAY LINE TTL TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED TRUE NO 5.25 V 4.75 V COMMERCIAL R-XDIP-P8 Not Qualified 70 °C 5 8 UNSPECIFIED RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 6.35 mm 7.62 mm 12.7 mm DIP MODULE, DIP-8 8 8542.39.00.60
package
SSFLDM-TTL-300G
Engineered Components Co
Check for Price Contact Manufacturer 5 V 300 ns 1 YES SOP F ACTIVE DELAY LINE TTL TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED TRUE NO 5.25 V 4.75 V COMMERCIAL R-XDSO-G8 Not Qualified 70 °C 5 8 UNSPECIFIED RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 8.255 mm 9.525 mm 12.7 mm SOIC GULLWING, MODULE-8 8 8542.39.00.60