Filter Your Search
1 - 10 of 18 results
|
FLE-105-01-G-DV-TR
Samtec Inc
|
$1.7341 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | e4 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 50u inch | SURFACE MOUNT | 0.131 inch | 0.179 inch | 0.36 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||
|
FLE-105-01-G-DV-A-TR
Samtec Inc
|
$1.8278 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 0.98 N | 0.98 N | e4 | UL | -55 °C | 125 °C | PEG | SOCKET | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.131 inch | 0.179 inch | 0.255 inch | SAMTEC INC | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||
|
FLE-105-01-G-DV-A
Samtec Inc
|
$1.9206 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 50u inch | SURFACE MOUNT | 0.131 inch | 0.179 inch | 0.36 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||
|
FLE-105-01-G-DV-K
Samtec Inc
|
$2.0134 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | e4 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 50u inch | SURFACE MOUNT | 0.131 inch | 0.179 inch | 0.36 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||
|
FLE-105-01-G-DV-A-P-TR
Samtec Inc
|
$2.0349 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.98 N | 0.98 N | NO | NO | e4 | NO | UL | -55 °C | 125 °C | PEG | SOCKET | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.131 inch | 0.179 inch | 0.255 inch | SAMTEC INC | not_compliant | SAMTEC | ||||||
|
FLE-105-01-G-DV-K-TR
Samtec Inc
|
$2.0407 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 0.98 N | 0.98 N | NO | NO | e4 | NO | UL | -55 °C | 125 °C | SOCKET | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.131 inch | 0.179 inch | 0.255 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||
|
FLE-105-01-G-DV-A-K-TR
Samtec Inc
|
$2.0544 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.98 N | 0.98 N | NO | NO | e4 | NO | UL | -55 °C | 125 °C | PEG | SOCKET | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.131 inch | 0.179 inch | 0.255 inch | SAMTEC INC | ROHS COMPLAINT | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||
|
FLE-105-01-G-DV-A-K
Samtec Inc
|
$2.0615 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 0.98 N | 0.98 N | e4 | UL | -55 °C | 125 °C | PEG | SOCKET | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.131 inch | 0.179 inch | 0.255 inch | SAMTEC INC | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||
|
FLE-105-01-G-DV-P-TR
Samtec Inc
|
$2.1107 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 0.98 N | 0.98 N | e4 | UL | -55 °C | 125 °C | SOCKET | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.131 inch | 0.179 inch | 0.255 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||
|
FLE-105-01-G-DV
Samtec Inc
|
$2.2557 | Yes | Yes | Active | 10 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 0.98 N | 0.98 N | NO | NO | e4 | NO | UL | -55 °C | 125 °C | SOCKET | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.131 inch | 0.179 inch | 0.255 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 |