Filter Your Search
1 - 4 of 4 results
|
FLX0005TP
Kyocera AVX Components
|
Check for Price | Yes | Active | 4 mW | VARISTOR | 14 V | 0.02 J | SURFACE MOUNT | YES | 18 V | e2 | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 13 INCH | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT | ||
|
FLX0005RP
Kyocera AVX Components
|
Check for Price | Yes | Active | 4 mW | VARISTOR | 14 V | 0.02 J | SURFACE MOUNT | YES | 18 V | e2 | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT | ||
|
FLX0005DP
Kyocera AVX Components
|
Check for Price | Active | 4 mW | VARISTOR | 14 V | 0.02 J | SURFACE MOUNT | YES | 18 V | e2 | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT | |||
|
FLX0005WP
Kyocera AVX Components
|
Check for Price | Yes | Active | 4 mW | VARISTOR | 14 V | 0.02 J | SURFACE MOUNT | YES | 18 V | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT |