Filter Your Search
1 - 9 of 9 results
|
FLZ16VA
Rochester Electronics LLC
|
Check for Price | Active | 10 mA | 500 mW | 15.19 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.54 % | COMMERCIAL | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | ROCHESTER ELECTRONICS LLC | O-LELF-R2 | 2 | unknown | |||||||||||||||||||||
|
FLZ16VA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 mA | 500 mW | 15.19 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15.2 Ω | 2.54 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | FAIRCHILD SEMICONDUCTOR CORP | GLASS PACKAGE-2 | 2 | compliant | SOD-80 | 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF | EAR99 | 8541.10.00.50 | |||||||
|
FLZ16VB
onsemi
|
Check for Price | Yes | Obsolete | 10 mA | 133 nA | 500 mW | 15.65 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15.2 Ω | 132 Ω | 12 V | 2.52 % | O-LELF-R2 | DO-213AC | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | ONSEMI | compliant | SOD80A | onsemi | ||||||||||||||
|
FLZ16VA
onsemi
|
Check for Price | Yes | Obsolete | 10 mA | 133 nA | 500 mW | 15.19 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15.2 Ω | 132 Ω | 12 V | 2.54 % | O-LELF-R2 | DO-213AC | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | ONSEMI | compliant | SOD80A | |||||||||||||||
|
FLZ16VB
Rochester Electronics LLC
|
Check for Price | Active | 10 mA | 500 mW | 15.65 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.52 % | COMMERCIAL | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | NOT SPECIFIED | WRAP AROUND | END | ROCHESTER ELECTRONICS INC | O-LELF-R2 | 2 | unknown | ||||||||||||||||||||
|
FLZ16VC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 mA | 500 mW | 16.14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15.2 Ω | 2.55 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | FAIRCHILD SEMICONDUCTOR CORP | GLASS PACKAGE-2 | 2 | compliant | SOD-80 | 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF | EAR99 | 8541.10.00.50 | |||||||
|
FLZ16VB
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 mA | 500 mW | 15.65 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15.2 Ω | 2.52 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | FAIRCHILD SEMICONDUCTOR CORP | GLASS PACKAGE-2 | 2 | compliant | SOD-80 | 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF | EAR99 | 8541.10.00.50 | |||||||
|
FLZ16VC
onsemi
|
Check for Price | Yes | Obsolete | 10 mA | 133 nA | 500 mW | 16.14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15.2 Ω | 132 Ω | 12 V | 2.55 % | O-LELF-R2 | DO-213AC | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | ONSEMI | compliant | SOD80A | |||||||||||||||
|
FLZ16VC
Rochester Electronics LLC
|
Check for Price | Active | 10 mA | 500 mW | 16.14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.55 % | COMMERCIAL | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | NOT SPECIFIED | WRAP AROUND | END | ROCHESTER ELECTRONICS INC | O-LELF-R2 | 2 | unknown |