Filter Your Search
1 - 10 of 10 results
|
FM160B-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE, METALLURGICALLY BONDED | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -65 °C | 250 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AA | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
FM160B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE, METALLURGICALLY BONDED | 40 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AA | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
FM160B-HF
Rectron Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | RECTRON LTD | compliant | EAR99 | 2016-07-08 | ||||||||||||||||||||||||||||||||||
|
FM160BV-T
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | 250 | 40 | MATTE TIN | RECTRON LTD | not_compliant | ||||||||||||||||||||||||||||||||
|
FM160BV-W
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | 250 | 40 | MATTE TIN | RECTRON LTD | not_compliant | ||||||||||||||||||||||||||||||||
|
FM160BV-W-HF
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | 250 | 40 | MATTE TIN | RECTRON LTD | not_compliant | ||||||||||||||||||||||||||||||||
|
FM160BV-T-HF
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | 250 | 40 | MATTE TIN | RECTRON LTD | not_compliant | ||||||||||||||||||||||||||||||||
|
FM160B-W-HF
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | MATTE TIN | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
FM160B-T
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | MATTE TIN | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
FM160B-T-HF
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | MATTE TIN | RECTRON LTD | compliant | EAR99 |