Filter Your Search
1 - 10 of 104 results
|
FM206L-T-HF
Rectron Semiconductor
|
Check for Price | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT, METALLURGICALLY BONDED | GENERAL PURPOSE | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | 2 | SMBL | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
EFM206-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.25 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 75 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
EFM206L-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.25 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 75 A | 1 | 400 V | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMBL, 2 PIN | compliant | EAR99 | ||||||||||||
|
EFM206A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT, METALLURGICALLY BONDED | SUPER FAST RECOVERY | 75 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | DO-214AC | |||||||
|
FM206-BS-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 2 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 50 A | 1 | R-PDSO-F2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMB-S, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
HFM206-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.7 V | 75 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 60 A | 1 | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
FM206-S-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 2 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 50 A | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
FFM206-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1.3 V | 500 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 60 A | 1 | 800 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | SMB, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | DO-214AA | Rectron | |||||
|
FM206-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 2 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 50 A | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
FFM206-L
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 2 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 |