Filter Your Search
1 - 2 of 2 results
|
FM20S3X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | 2 Cel | 0.2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 9 µA | 6 V | 2.4 V | e3 | 130 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1 mm | 2.92 mm | ROCHESTER ELECTRONICS LLC | unknown | |||||||||
|
FM20S3X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | 2 Cel | 0.2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 9 µA | 2.55 V | 300 mV | 6 V | 2.4 V | CMOS | e3 | 130 °C | -55 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.92 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | SOT-23, 3 PIN |