Filter Your Search
1 - 2 of 2 results
|
FM24C256N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 kHz | EEPROM | 40 YEARS DATA RETENTION | 40 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 1 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 6 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
FM24C256N
Rochester Electronics LLC
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 100 kHz | EEPROM | 40 YEARS DATA RETENTION | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 6 ms | R-PDIP-T8 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown |