Filter Your Search
1 - 2 of 2 results
|
FM28V102-BG
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 105 ns | FRAM | 4KV ESD AVAILABLE | 10 | 100000000000000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 250 µA | 2 V | 12 µA | 3.6 V | 2 V | CMOS | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 0.75 MM PITCH, GREEN, MO-216, FBGA-48 | 48 | compliant | EAR99 | 8542.32.00.71 | ||
|
FM28V102-TG
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 105 ns | FRAM | 4KV ESD AVAILABLE | 10 | 100000000000000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 250 µA | 2 V | 12 µA | 3.6 V | 2 V | CMOS | R-PDSO-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP2 | 0.400 INCH, GREEN, MS-024GAC, TSOP2-44 | 44 | compliant | EAR99 | 8542.32.00.71 |