Filter Your Search
1 - 10 of 12 results
|
FM380A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
FM380A-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 790 mV | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | ||||||||||||||
|
FM380-AL
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 3 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMA-L, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FM380AV
Rectron Semiconductor
|
Check for Price | Active | 3 A | 830 mV | 5 µA | SILICON | 80 V | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 A | 1 | 80 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | RECTRON LTD | compliant | 2019-12-10 | |||||||||||||||
|
FM380A-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 790 mV | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | ||||||||||||||
|
FM380AV-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 790 mV | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | |||||||||||||
|
FM380-A-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 3 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FM380-AS-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 3 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMA-S, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FM380AV-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 790 mV | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | |||||||||||||
|
FM380-AS
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 3 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | SMA-S, 2 PIN | unknown | EAR99 | 8541.10.00.80 |